



TPS923650D1DGNREVM | |
|---|---|
DigiKey Part Number | 296-TPS923650D1DGNREVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS923650D1DGNREVM |
Description | TPS923650 AND TPS923651 EVALUATI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS923650 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 4.5V ~ 65V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 500mA | Utilized IC / Part TPS923650 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,68000 € | 62,68 € |
| Unit Price without VAT: | 62,68000 € |
|---|---|
| Unit Price with VAT: | 74,58920 € |



