New Product
TPS923650 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS923650 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
TPS923650D1DRLREVM
TPS923650D1DRLREVM

TPS923650D1DRLREVM

DigiKey Part Number
296-TPS923650D1DRLREVM-ND
Manufacturer
Manufacturer Product Number
TPS923650D1DRLREVM
Description
EVAL BOARD FOR TPS923650D1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS923650 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
500mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
4.5V ~ 60V
Features
Dimmable
Voltage - Input
4.5V ~ 65V
Contents
Board(s)
Utilized IC / Part
TPS923650
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,71000 €52,71 €
Manufacturers Standard Package
Unit Price without VAT:52,71000 €
Unit Price with VAT:62,72490 €