Parametric Equivalent

TPS92074D | |
|---|---|
DigiKey Part Number | TPS92074D-ND |
Manufacturer | |
Manufacturer Product Number | TPS92074D |
Description | IC LED DRIVER OFFL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92074D Models |
Category | Voltage - Supply (Min) 11V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 18V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Step-Down (Buck), Step-Up (Boost) | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92074DR | Texas Instruments | 9.990 | 296-TPS92074DRCT-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.235 | 0,70188 € | 866,82 € |
| Unit Price without VAT: | 0,70188 € |
|---|---|
| Unit Price with VAT: | 0,83524 € |


