
TPS92074DR | |
|---|---|
DigiKey Part Number | 296-TPS92074DRTR-ND - Tape & Reel (TR) 296-TPS92074DRCT-ND - Cut Tape (CT) 296-TPS92074DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92074DR |
Description | IC LED DRIVER OFFL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92074DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48850 € | 1.221,25 € |
| 5.000 | 0,47692 € | 2.384,60 € |
| 7.500 | 0,47112 € | 3.533,40 € |
| 12.500 | 0,46470 € | 5.808,75 € |
| 17.500 | 0,46094 € | 8.066,45 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


