TPS92010EVM-592 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5
Unit Price: 102,24000 €
Datasheet
TPS92010 TrueDrive™ 1 Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92010EVM-592

DigiKey Part Number
296-27897-ND
Manufacturer
Manufacturer Product Number
TPS92010EVM-592
Description
EVAL BOARD FOR TPS92010
Customer Reference
Detailed Description
TPS92010 TrueDrive™ 1 Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
325mA
Outputs and Type
1 Isolated Output
Voltage - Output
14V ~ 18V
Features
Dimmable
Voltage - Input
100 ~ 130 VAC
Contents
Board(s)
Utilized IC / Part
TPS92010
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes