TPS92010 TrueDrive™ 1 Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92010EVM-631

DigiKey Part Number
296-52569-ND
Manufacturer
Manufacturer Product Number
TPS92010EVM-631
Description
EVAL BOARD FOR TPS92010
Customer Reference
Detailed Description
TPS92010 TrueDrive™ 1 Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
325mA
Outputs and Type
1 Isolated Output
Voltage - Output
14V ~ 17V
Features
-
Voltage - Input
185 ~ 265 VAC
Contents
Board(s)
Utilized IC / Part
TPS92010
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1102,24000 €102,24 €
Manufacturers Standard Package
Unit Price without VAT:102,24000 €
Unit Price with VAT:121,66560 €