
TPS7B8233EPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8233EPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8233EPWPRQ1CT-ND - Cut Tape (CT) 296-TPS7B8233EPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8233EPWPRQ1 |
Description | IC REG LIN 3.3V 300MA 14-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 14-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84500 € | 18,45 € |
| 25 | 1,68800 € | 42,20 € |
| 100 | 1,51590 € | 151,59 € |
| 250 | 1,43372 € | 358,43 € |
| 500 | 1,40494 € | 702,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30035 € | 3.250,87 € |
| 5.000 | 1,27441 € | 6.372,05 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

