


TPS7B8133QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8133QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS7B8133QKVURQ1CT-ND - Cut Tape (CT) 296-TPS7B8133QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8133QKVURQ1 |
Description | IC REG LINEAR 3.3V 150MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.675V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 4.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95500 € | 9,55 € |
| 25 | 0,86680 € | 21,67 € |
| 100 | 0,76970 € | 76,97 € |
| 250 | 0,72348 € | 180,87 € |
| 500 | 0,69556 € | 347,78 € |
| 1.000 | 0,67260 € | 672,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64834 € | 1.620,85 € |
| 5.000 | 0,63374 € | 3.168,70 € |
| 7.500 | 0,62642 € | 4.698,15 € |
| 12.500 | 0,61831 € | 7.728,88 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |






