
TPS7B8133DRVR | |
|---|---|
DigiKey Part Number | 296-TPS7B8133DRVRTR-ND - Tape & Reel (TR) 296-TPS7B8133DRVRCT-ND - Cut Tape (CT) 296-TPS7B8133DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8133DRVR |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8133DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.675V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 4.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,66080 € | 16,52 € |
| 100 | 0,58380 € | 58,38 € |
| 250 | 0,54708 € | 136,77 € |
| 500 | 0,52490 € | 262,45 € |
| 1.000 | 0,51352 € | 513,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48408 € | 1.452,24 € |
| 6.000 | 0,47304 € | 2.838,24 € |
| 9.000 | 0,46751 € | 4.207,59 € |
| 15.000 | 0,46139 € | 6.920,85 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |










