


TPS7A9101DSKR | |
|---|---|
DigiKey Part Number | 296-48317-2-ND - Tape & Reel (TR) 296-48317-1-ND - Cut Tape (CT) 296-48317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9101DSKR |
Description | IC REG LIN POS ADJ 1.05A 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.05A 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9101DSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
PSRR | 40dB (1MHz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39300 € | 13,93 € |
| 25 | 1,27040 € | 31,76 € |
| 100 | 1,13500 € | 113,50 € |
| 250 | 1,07056 € | 267,64 € |
| 500 | 1,03626 € | 518,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96022 € | 2.880,66 € |
| 6.000 | 0,94089 € | 5.645,34 € |
| 9.000 | 0,93121 € | 8.380,89 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |











