5.2V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16.676 In Stock | 1 : 1,61000 € Cut Tape (CT) 3.000 : 0,81050 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.2V @ 1A | 1.05A | - | - | 40dB (1MHz) | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
7.727 In Stock | 1 : 1,61000 € Cut Tape (CT) 3.000 : 0,81050 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6.5V | 0.8V | 5.2V | 0.1V @ 500mA | 500mA | - | 4 mA | 40dB (500kHz) | Enable | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
201 In Stock | 1 : 1,65000 € Cut Tape (CT) 3.000 : 0,83111 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.4V @ 2A | 2A | 3.5 mA | 4 mA | 40dB (500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
3.553 In Stock | 1 : 2,02000 € Cut Tape (CT) 250 : 1,15452 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.2V @ 1A | 1.05A | - | - | 40dB (1MHz) | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
3.275 In Stock | 1 : 3,06000 € Cut Tape (CT) 3.000 : 1,63522 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6.5V | 0.8V | 5.2V | 0.4V @ 2A | 2A, 2A | 3.5 mA | 4 mA | 40dB (500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
4.146 In Stock | 1 : 3,28000 € Cut Tape (CT) 3.000 : 1,76863 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | 4 mA | 5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
1.667 In Stock | 1 : 3,65000 € Cut Tape (CT) 2.500 : 1,99955 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.2V | 0.1V @ 1A | 1A | 3.5 mA | - | 40dB (100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 15-WFBGA, WLBGA | 15-WLP (1.58x2.66) | ||
3.966 In Stock | 1 : 4,06000 € Cut Tape (CT) 3.000 : 2,23408 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | - | - | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable | Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
3.418 In Stock 5.000 Factory | 1 : 4,66000 € Cut Tape (CT) 2.500 : 2,60491 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.2V | 0.15V @ 2A | 2A | 3.5 mA | - | 40dB (100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 15-WFBGA, WLBGA | 15-WLP (1.58x2.66) | ||
5.758 In Stock | 1 : 5,22000 € Cut Tape (CT) 2.500 : 2,94648 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.2V | 0.2V @ 3A | 3A | 3.5 mA | - | 40dB (100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 15-WFBGA, WLBGA | 15-WLP (1.58x2.66) | ||
5.349 In Stock | 1 : 10,06000 € Cut Tape (CT) 5.000 : 5,92048 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.2V | 0.11V @ 5A | 5A | 6.5 mA | 24 mA | 40dB ~ 36dB (1MHz) | Current Limit, Enable, Power Good, Soft Start, Tracking | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
8.496 In Stock | 1 : 0,34000 € Cut Tape (CT) 3.000 : 0,14528 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.2V | 0.3V @ 200mA | 200mA | 60 µA | 100 µA | 55dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
1.525 In Stock | 1 : 1,84000 € Cut Tape (CT) 250 : 0,95932 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6.5V | 0.8V | 5.2V | 0.1V @ 500mA | 500mA | - | 4 mA | 40dB (500kHz) | Enable | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
829 In Stock | 1 : 2,29000 € Cut Tape (CT) 250 : 1,32600 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.4V @ 2A | 2A | - | - | 40dB (500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
886 In Stock | 1 : 4,14000 € Cut Tape (CT) 250 : 2,50412 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | 4 mA | 5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
569 In Stock | 1 : 4,46000 € Cut Tape (CT) 250 : 2,71008 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 2 | 6.5V | 0.8V | 5.2V | 0.4V @ 2A | 2A, 2A | 3.5 mA | 4 mA | 40dB (500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
2.359 In Stock 2.500 Factory | 1 : 4,94000 € Cut Tape (CT) 2.500 : 2,77578 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.2V | 0.15V @ 2A | 2A | 3.5 mA | - | 70dB (500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 15-WFBGA, WLBGA | 15-WLP (1.58x2.66) | ||
10.707 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,19430 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.2V | 0.3V @ 200mA | 200mA | 60 µA | 100 µA | 55dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2.740 In Stock 60.000 Factory | 1 : 0,68000 € Cut Tape (CT) 3.000 : 0,31214 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.2V | 0.495V @ 1.2A | 1.2A | 45 µA | - | 75dB (1kHz) | Enable, Power Good | Over Current, Over Temperature | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-DFNW (3x3) | ||
49.661 In Stock | 1 : 0,80000 € Cut Tape (CT) 5.000 : 0,33105 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.2V | 0.3V @ 300mA (Typ) | 300mA | 45 µA | - | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 6-XFDFN | 6-DFN (1.2x1.3) | ||
3.833 In Stock 9.000 Factory | 1 : 1,16000 € Cut Tape (CT) 3.000 : 0,27067 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.2V | 0.495V @ 1.2A | 1.2A | 45 µA | - | 75dB (1kHz) | Enable, Power Good | Over Current, Over Temperature | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-WDFN Exposed Pad | 6-WDFNW (2x2) | ||
5.069 In Stock | 1 : 3,94000 € Cut Tape (CT) 3.000 : 1,50378 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | 4 mA | 5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
2.990 In Stock | 1 : 3,06000 € Cut Tape (CT) 3.000 : 1,50378 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.3V @ 2A | 2A | 4.3 mA | 5 mA | 42dB ~ 39dB (10kHz ~ 500kHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
2.475 In Stock 30.000 Factory | 1 : 1,07000 € Cut Tape (CT) 2.500 : 0,24615 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.2V | 0.45V @ 1A | 1.5A | 45 µA | - | 75dB (1kHz) | Enable, Power Good | Over Current, Over Temperature | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | DPAK-5 | ||
4.021 In Stock | 1 : 1,44000 € Cut Tape (CT) 3.000 : 0,36586 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.2V | 0.495V @ 1.2A | 1.2A | 45 µA | - | 75dB (1kHz) | Enable, Power Good | Over Current, Over Temperature | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-WDFN Exposed Pad | 6-WDFNW (2x2) |