
TPS7A8301ARGWR | |
|---|---|
DigiKey Part Number | 296-TPS7A8301ARGWRTR-ND - Tape & Reel (TR) 296-TPS7A8301ARGWRCT-ND - Cut Tape (CT) 296-TPS7A8301ARGWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8301ARGWR |
Description | IC REG LINEAR POS ADJ 2A 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8301ARGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4.3 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 42dB ~ 39dB (10kHz ~ 500kHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62200 € | 26,22 € |
| 25 | 2,41120 € | 60,28 € |
| 100 | 2,17850 € | 217,85 € |
| 250 | 2,06768 € | 516,92 € |
| 500 | 2,00086 € | 1.000,43 € |
| 1.000 | 1,94589 € | 1.945,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87798 € | 5.633,94 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |



