
TPS7A4401DGQR | |
|---|---|
DigiKey Part Number | 296-TPS7A4401DGQRTR-ND - Tape & Reel (TR) 296-TPS7A4401DGQRCT-ND - Cut Tape (CT) 296-TPS7A4401DGQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4401DGQR |
Description | IC REG LIN POS ADJ 50MA 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4401DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 76dB ~ 73dB (10Hz ~ 100kHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36000 € | 23,60 € |
| 25 | 2,16760 € | 54,19 € |
| 100 | 1,95500 € | 195,50 € |
| 250 | 1,85376 € | 463,44 € |
| 500 | 1,79270 € | 896,35 € |
| 1.000 | 1,74245 € | 1.742,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54602 € | 3.865,05 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |






