


TPS7A2550DRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2550DRVRTR-ND - Tape & Reel (TR) 296-TPS7A2550DRVRCT-ND - Cut Tape (CT) 296-TPS7A2550DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2550DRVR |
Description | IC REG LINEAR 5V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2550DRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.34V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,49640 € | 12,41 € |
| 100 | 0,43610 € | 43,61 € |
| 250 | 0,40740 € | 101,85 € |
| 500 | 0,39012 € | 195,06 € |
| 1.000 | 0,37710 € | 377,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35830 € | 1.074,90 € |
| 6.000 | 0,34970 € | 2.098,20 € |
| 9.000 | 0,34539 € | 3.108,51 € |
| 15.000 | 0,34061 € | 5.109,15 € |
| 21.000 | 0,33782 € | 7.094,22 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |










