
TPS7A20L10PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A20L10PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A20L10PDQNRCT-ND - Cut Tape (CT) 296-TPS7A20L10PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20L10PDQNR |
Description | IC REG LIN POS ADJ 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20L10PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.49V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 95dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15456 € | 77,28 € |
| 1.000 | 0,14800 € | 148,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13989 € | 419,67 € |
| 6.000 | 0,13592 € | 815,52 € |
| 9.000 | 0,13393 € | 1.205,37 € |
| 15.000 | 0,13173 € | 1.975,95 € |
| 21.000 | 0,13045 € | 2.739,45 € |
| 30.000 | 0,12921 € | 3.876,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


