
TPS7A20C22PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A20C22PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A20C22PYCKRCT-ND - Cut Tape (CT) 296-TPS7A20C22PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20C22PYCKR |
Description | IC REG LINEAR 2.2V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 18.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 95dB ~ 36dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.2V | Package / Case 4-XFBGA, DSBGA |
Voltage Dropout (Max) 0.2V @ 300mA | Supplier Device Package 4-DSBGA (0.62x0.62) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21160 € | 5,29 € |
| 100 | 0,18320 € | 18,32 € |
| 250 | 0,16952 € | 42,38 € |
| 500 | 0,16124 € | 80,62 € |
| 1.000 | 0,15444 € | 154,44 € |
| 2.500 | 0,14954 € | 373,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,13854 € | 1.662,48 € |
| 24.000 | 0,13576 € | 3.258,24 € |
| 36.000 | 0,13436 € | 4.836,96 € |
| 60.000 | 0,13282 € | 7.969,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

