
TPS7A2050PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2050PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A2050PDBVRCT-ND - Cut Tape (CT) 296-TPS7A2050PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2050PDBVR |
Description | IC REG LINEAR 5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2050PDBVR Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.14V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19520 € | 4,88 € |
| 100 | 0,16830 € | 16,83 € |
| 250 | 0,15556 € | 38,89 € |
| 500 | 0,14786 € | 73,93 € |
| 1.000 | 0,14155 € | 141,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13373 € | 401,19 € |
| 6.000 | 0,12991 € | 779,46 € |
| 9.000 | 0,12799 € | 1.151,91 € |
| 15.000 | 0,12587 € | 1.888,05 € |
| 21.000 | 0,12463 € | 2.617,23 € |
| 30.000 | 0,12344 € | 3.703,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |






