Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2036PDQNR

DigiKey Part Number
296-TPS7A2036PDQNRTR-ND - Tape & Reel (TR)
296-TPS7A2036PDQNRCT-ND - Cut Tape (CT)
296-TPS7A2036PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2036PDQNR
Description
IC REG LINEAR 3.6V 300MA 4-X2SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 300mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71.021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21600 €2,16 €
250,19240 €4,81 €
1000,16610 €16,61 €
2500,15348 €38,37 €
5000,14590 €72,95 €
1.0000,13966 €139,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11336 €340,08 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €