
TPS7A2033PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2033PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2033PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2033PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2033PDQNR |
Description | IC REG LINEAR 3.3V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2033PDQNR Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.14V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17080 € | 4,27 € |
| 100 | 0,14690 € | 14,69 € |
| 250 | 0,13560 € | 33,90 € |
| 500 | 0,12874 € | 64,37 € |
| 1.000 | 0,12310 € | 123,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11614 € | 348,42 € |
| 6.000 | 0,11273 € | 676,38 € |
| 9.000 | 0,11102 € | 999,18 € |
| 15.000 | 0,10913 € | 1.636,95 € |
| 21.000 | 0,10802 € | 2.268,42 € |
| 30.000 | 0,10696 € | 3.208,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |









