
TPS7A2032PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2032PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A2032PDBVRCT-ND - Cut Tape (CT) 296-TPS7A2032PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2032PDBVR |
Description | IC REG LINEAR 3.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2032PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.145V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18640 € | 4,66 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,14836 € | 37,09 € |
| 500 | 0,14094 € | 70,47 € |
| 1.000 | 0,13486 € | 134,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12735 € | 382,05 € |
| 6.000 | 0,12367 € | 742,02 € |
| 9.000 | 0,12183 € | 1.096,47 € |
| 15.000 | 0,11979 € | 1.796,85 € |
| 21.000 | 0,11859 € | 2.490,39 € |
| 30.000 | 0,11745 € | 3.523,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

