Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2030DQNR

DigiKey Part Number
296-TPS7A2030DQNRTR-ND - Tape & Reel (TR)
296-TPS7A2030DQNRCT-ND - Cut Tape (CT)
296-TPS7A2030DQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2030DQNR
Description
300MA ULTRA-LOW-NOISE LOW-IQ LOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2030DQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2 mA
Part Status
Active
PSRR
95dB ~ 40dB (100Hz ~ 1MHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
4-XDFN Exposed Pad
Voltage Dropout (Max)
0.145V @ 300mA
Supplier Device Package
4-X2SON (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,26000 €2,60 €
250,23200 €5,80 €
1000,20100 €20,10 €
2500,18616 €46,54 €
5000,17722 €88,61 €
1.0000,16986 €169,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16077 €482,31 €
6.0000,15632 €937,92 €
9.0000,15409 €1.386,81 €
15.0000,15162 €2.274,30 €
21.0000,15018 €3.153,78 €
30.0000,14879 €4.463,70 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €