
TPS7A2025DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2025DQNRTR-ND - Tape & Reel (TR) 296-TPS7A2025DQNRCT-ND - Cut Tape (CT) 296-TPS7A2025DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2025DQNR |
Description | 300MA ULTRA-LOW-NOISE LOW-IQ LOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2025DQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 95dB ~ 40dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.14V @ 300mA | Supplier Device Package 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23200 € | 5,80 € |
| 100 | 0,20100 € | 20,10 € |
| 250 | 0,18616 € | 46,54 € |
| 500 | 0,17722 € | 88,61 € |
| 1.000 | 0,16986 € | 169,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16077 € | 482,31 € |
| 6.000 | 0,15632 € | 937,92 € |
| 9.000 | 0,15409 € | 1.386,81 € |
| 15.000 | 0,15162 € | 2.274,30 € |
| 21.000 | 0,15018 € | 3.153,78 € |
| 30.000 | 0,14879 € | 4.463,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


