
TPS7A2018DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2018DQNRTR-ND - Tape & Reel (TR) 296-TPS7A2018DQNRCT-ND - Cut Tape (CT) 296-TPS7A2018DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2018DQNR |
Description | 300MA ULTRA-LOW-NOISE LOW-IQ LOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2018DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 95dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22920 € | 5,73 € |
| 100 | 0,19830 € | 19,83 € |
| 250 | 0,18368 € | 45,92 € |
| 500 | 0,17486 € | 87,43 € |
| 1.000 | 0,16759 € | 167,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15862 € | 475,86 € |
| 6.000 | 0,15423 € | 925,38 € |
| 9.000 | 0,15203 € | 1.368,27 € |
| 15.000 | 0,14959 € | 2.243,85 € |
| 21.000 | 0,14817 € | 3.111,57 € |
| 30.000 | 0,14680 € | 4.404,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

