
TPS7A20185PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A20185PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A20185PYCKRCT-ND - Cut Tape (CT) 296-TPS7A20185PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20185PYCKR |
Description | IC REG LIN 1.85V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20185PYCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.62x0.62) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19760 € | 4,94 € |
| 100 | 0,17040 € | 17,04 € |
| 250 | 0,15752 € | 39,38 € |
| 500 | 0,14972 € | 74,86 € |
| 1.000 | 0,14333 € | 143,33 € |
| 2.500 | 0,13825 € | 345,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10139 € | 1.216,68 € |
| 24.000 | 0,09924 € | 2.381,76 € |
| 36.000 | 0,09816 € | 3.533,76 € |
| 60.000 | 0,09697 € | 5.818,20 € |
| 84.000 | 0,09627 € | 8.086,68 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

