
TPS7A2009PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2009PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2009PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2009PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2009PDQNR |
Description | IC REG LINEAR 0.9V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16720 € | 4,18 € |
| 100 | 0,14390 € | 14,39 € |
| 250 | 0,13272 € | 33,18 € |
| 500 | 0,12604 € | 63,02 € |
| 1.000 | 0,12052 € | 120,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11367 € | 341,01 € |
| 6.000 | 0,11034 € | 662,04 € |
| 9.000 | 0,10867 € | 978,03 € |
| 15.000 | 0,10682 € | 1.602,30 € |
| 21.000 | 0,10573 € | 2.220,33 € |
| 30.000 | 0,10470 € | 3.141,00 € |
| 75.000 | 0,10245 € | 7.683,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







