


TPS7A1650DRBR | |
|---|---|
DigiKey Part Number | 296-40971-2-ND - Tape & Reel (TR) 296-40971-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS7A1650DRBR |
Description | IC REG LINEAR 5V 100MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1650DRBR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 50dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A1650DRBT | Texas Instruments | 260 | 296-38541-1-ND | 4,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64700 € | 26,47 € |
| 25 | 2,43360 € | 60,84 € |
| 100 | 2,19890 € | 219,89 € |
| 250 | 2,08684 € | 521,71 € |
| 500 | 2,07664 € | 1.038,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,89516 € | 5.685,48 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |



