


TPS7A1650DRBT | |
|---|---|
DigiKey Part Number | 296-38541-2-ND - Tape & Reel (TR) 296-38541-1-ND - Cut Tape (CT) 296-38541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1650DRBT |
Description | IC REG LINEAR 5V 100MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1650DRBT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.5V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,13500 € | 31,35 € |
| 25 | 2,88840 € | 72,21 € |
| 100 | 2,61680 € | 261,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,48720 € | 621,80 € |
| 500 | 2,40910 € | 1.204,55 € |
| 750 | 2,37001 € | 1.777,51 € |
| 1.250 | 2,32670 € | 2.908,38 € |
| 1.750 | 2,30138 € | 4.027,41 € |
| 2.500 | 2,27704 € | 5.692,60 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

