


TPS7A1601QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-36852-2-ND - Tape & Reel (TR) 296-36852-1-ND - Cut Tape (CT) 296-36852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1601QDGNRQ1 |
Description | IC REG LIN POS ADJ 100MA 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1601QDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,00800 € | 30,08 € |
| 25 | 2,77000 € | 69,25 € |
| 100 | 2,50830 € | 250,83 € |
| 250 | 2,38352 € | 595,88 € |
| 500 | 2,30832 € | 1.154,16 € |
| 1.000 | 2,24645 € | 2.246,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,18112 € | 5.452,80 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |







