Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DSBGA (0.71x1.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A1413PYBKR

DigiKey Part Number
296-TPS7A1413PYBKRTR-ND - Tape & Reel (TR)
296-TPS7A1413PYBKRCT-ND - Cut Tape (CT)
296-TPS7A1413PYBKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1413PYBKR
Description
IC REG LINEAR 1.3V 1A 6-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DSBGA (0.71x1.16)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5.7 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
620 µA
Part Status
Active
PSRR
90dB ~ 33dB (100Hz ~ 1MHz)
Output Configuration
Control Features
Current Limit, Enable
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
2.2V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.3V
Package / Case
6-XFBGA, DSBGA
Voltage Dropout (Max)
0.099V @ 1A
Supplier Device Package
6-DSBGA (0.71x1.16)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9085AWSCRichtek USA Inc.274RT9085AWSCCT-ND0,44000 €Similar
In-Stock: 11.877
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,59400 €5,94 €
250,53560 €13,39 €
1000,47140 €47,14 €
2500,44076 €110,19 €
5000,42230 €211,15 €
1.0000,40710 €407,10 €
2.5000,39104 €977,60 €
5.0000,38137 €1.906,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,36074 €4.328,88 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €