
RT9085AWSC | |
|---|---|
DigiKey Part Number | RT9085AWSCTR-ND - Tape & Reel (TR) RT9085AWSCCT-ND - Cut Tape (CT) RT9085AWSCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9085AWSC |
Description | IC REG LINEAR POS ADJ 1A 6-WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.2x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.06V @ 1A | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28040 € | 7,01 € |
| 100 | 0,24370 € | 24,37 € |
| 250 | 0,22624 € | 56,56 € |
| 500 | 0,21566 € | 107,83 € |
| 1.000 | 0,20697 € | 206,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19432 € | 582,96 € |
| 6.000 | 0,18912 € | 1.134,72 € |
| 9.000 | 0,18651 € | 1.678,59 € |
| 15.000 | 0,18362 € | 2.754,30 € |
| 21.000 | 0,18193 € | 3.820,53 € |
| 30.000 | 0,18031 € | 5.409,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

