
TPS7A1309PYCKR | |
---|---|
DigiKey Part Number | 296-TPS7A1309PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A1309PYCKRCT-ND - Cut Tape (CT) 296-TPS7A1309PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1309PYCKR |
Description | IC REG LINEAR 0.9V 300MA 6-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DSBGA (0.67x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1309PYCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.065V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 65dB ~ 26dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (0.67x0.96) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 $ | 0,67 $ |
10 | 0,47500 $ | 4,75 $ |
25 | 0,42640 $ | 10,66 $ |
100 | 0,37270 $ | 37,27 $ |
250 | 0,34708 $ | 86,77 $ |
500 | 0,33166 $ | 165,83 $ |
1.000 | 0,31894 $ | 318,94 $ |
2.500 | 0,30553 $ | 763,83 $ |
5.000 | 0,29744 $ | 1.487,20 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | 0,26625 $ | 3.195,00 $ |
Unit Price without VAT: | 0,67000 $ |
---|---|
Unit Price with VAT: | 0,79730 $ |