
TPS7A1309PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A1309PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A1309PYCKRCT-ND - Cut Tape (CT) 296-TPS7A1309PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1309PYCKR |
Description | IC REG LINEAR 0.9V 300MA 6-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DSBGA (0.67x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1309PYCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.065V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 65dB ~ 26dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (0.67x0.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36240 € | 9,06 € |
| 100 | 0,31680 € | 31,68 € |
| 250 | 0,29500 € | 73,75 € |
| 500 | 0,28188 € | 140,94 € |
| 1.000 | 0,27107 € | 271,07 € |
| 2.500 | 0,25967 € | 649,18 € |
| 5.000 | 0,25279 € | 1.263,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,24582 € | 2.949,84 € |
| 24.000 | 0,24140 € | 5.793,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |







