


TPS7A1025PDSER | |
|---|---|
DigiKey Part Number | 296-TPS7A1025PDSERTR-ND - Tape & Reel (TR) 296-TPS7A1025PDSERCT-ND - Cut Tape (CT) 296-TPS7A1025PDSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1025PDSER |
Description | IC REG LINEAR 2.5V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43030 € | 43,03 € |
| 250 | 0,40196 € | 100,49 € |
| 500 | 0,38490 € | 192,45 € |
| 1.000 | 0,37086 € | 370,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21763 € | 652,89 € |
| 6.000 | 0,21194 € | 1.271,64 € |
| 9.000 | 0,20908 € | 1.881,72 € |
| 15.000 | 0,20592 € | 3.088,80 € |
| 21.000 | 0,20407 € | 4.285,47 € |
| 30.000 | 0,20229 € | 6.068,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |





