


TPS7A1015PDSER | |
|---|---|
DigiKey Part Number | 296-TPS7A1015PDSERTR-ND - Tape & Reel (TR) 296-TPS7A1015PDSERCT-ND - Cut Tape (CT) 296-TPS7A1015PDSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1015PDSER |
Description | IC REG LINEAR 1.5V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 2.6 µA |
Mfr | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 35dB (1kHz ~ 1.5MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.3V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.09V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A1015PDSET | Texas Instruments | 750 | 296-53059-1-ND | 0,50656 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,49640 € | 12,41 € |
| 100 | 0,43610 € | 43,61 € |
| 250 | 0,40740 € | 101,85 € |
| 500 | 0,39012 € | 195,06 € |
| 1.000 | 0,37589 € | 375,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21415 € | 642,45 € |
| 6.000 | 0,20855 € | 1.251,30 € |
| 9.000 | 0,20574 € | 1.851,66 € |
| 15.000 | 0,20263 € | 3.039,45 € |
| 21.000 | 0,20081 € | 4.217,01 € |
| 30.000 | 0,19906 € | 5.971,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

