Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1011PYKAR

DigiKey Part Number
296-TPS7A1011PYKARTR-ND - Tape & Reel (TR)
296-TPS7A1011PYKARCT-ND - Cut Tape (CT)
296-TPS7A1011PYKARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1011PYKAR
Description
IC REG LINEAR 1.1V 300MA 5-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1011PYKAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.3V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.07V @ 300mA
Current - Output
Current - Quiescent (Iq)
2.6 µA
Current - Supply (Max)
9 µA
PSRR
60dB ~ 35dB (1kHz ~ 1.5MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-XFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32700 €3,27 €
250,29240 €7,31 €
1000,25410 €25,41 €
2500,23596 €58,99 €
5000,22502 €112,51 €
1.0000,21600 €216,00 €
2.5000,21199 €529,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,19494 €2.339,28 €
24.0000,19125 €4.590,00 €
36.0000,18940 €6.818,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €