


TPS7A1010PDSET | |
|---|---|
DigiKey Part Number | 296-53058-2-ND - Tape & Reel (TR) 296-53058-1-ND - Cut Tape (CT) 296-53058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1010PDSET |
Description | IC REG LINEAR 1V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1010PDSET Models |
Category | Current - Quiescent (Iq) 2.6 µA |
Mfr | Current - Supply (Max) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 35dB (1kHz ~ 1.5MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.3V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.09V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,63080 € | 15,77 € |
| 100 | 0,55700 € | 55,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50656 € | 126,64 € |
| 500 | 0,48590 € | 242,95 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

