


TPS7A0531PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0531PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0531PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0531PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0531PDBVR |
Description | IC REG LINEAR 3.1V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0531PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18160 € | 4,54 € |
| 100 | 0,15660 € | 15,66 € |
| 250 | 0,14468 € | 36,17 € |
| 500 | 0,13746 € | 68,73 € |
| 1.000 | 0,13153 € | 131,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10352 € | 310,56 € |
| 6.000 | 0,10044 € | 602,64 € |
| 9.000 | 0,09889 € | 890,01 € |
| 15.000 | 0,09718 € | 1.457,70 € |
| 21.000 | 0,09618 € | 2.019,78 € |
| 30.000 | 0,09522 € | 2.856,60 € |
| 75.000 | 0,09314 € | 6.985,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |









