


TLV71328PDBVR | |
|---|---|
DigiKey Part Number | 296-40656-2-ND - Tape & Reel (TR) 296-40656-1-ND - Cut Tape (CT) 296-40656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71328PDBVR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71328PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.57V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV71328PDBVT | Texas Instruments | 2.936 | 296-TLV71328PDBVTCT-ND | 0,81000 € | Parametric Equivalent |
| NCV8702SN28T1G | onsemi | 321.000 | NCV8702SN28T1G-ND | 0,68843 € | Similar |
| NCV8703SN28T1G | onsemi | 54.000 | NCV8703SN28T1G-ND | 0,72241 € | Similar |
| S-1313D28-M5T1U3 | ABLIC Inc. | 1.337 | 1662-3047-1-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14680 € | 3,67 € |
| 100 | 0,12600 € | 12,60 € |
| 250 | 0,11612 € | 29,03 € |
| 500 | 0,11014 € | 55,07 € |
| 1.000 | 0,10519 € | 105,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09910 € | 297,30 € |
| 6.000 | 0,09611 € | 576,66 € |
| 9.000 | 0,09461 € | 851,49 € |
| 15.000 | 0,09296 € | 1.394,40 € |
| 21.000 | 0,09199 € | 1.931,79 € |
| 30.000 | 0,09106 € | 2.731,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

