


TPS7A0510PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0510PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0510PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0510PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0510PDQNR |
Description | IC REG LINEAR 1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0510PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.837V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9073-12GB | Richtek USA Inc. | 68 | RT9073-12GBCT-ND | 0,35000 € | Similar |
| TPL710F10-FR | 3PEAK | 12.000 | 5503-TPL710F10-FRCT-ND | 0,08246 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18480 € | 4,62 € |
| 100 | 0,15930 € | 15,93 € |
| 250 | 0,14716 € | 36,79 € |
| 500 | 0,13982 € | 69,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10733 € | 643,98 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |










