
TPS25762CAQRQLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25762CAQRQLRQ1TR-ND - Tape & Reel (TR) 296-TPS25762CAQRQLRQ1CT-ND - Cut Tape (CT) 296-TPS25762CAQRQLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25762CAQRQLRQ1 |
Description | AUTOMOTIVE USB TYPE-C PD CONTROL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP) PMIC 29-VQFN-HR (6x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications USB Dedicated Charging Port (DCP) | Package / Case 29-PowerVFQFN |
Current - Supply 8mA | Supplier Device Package 29-VQFN-HR (6x5) |
Voltage - Supply 5.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,28000 € | 52,80 € |
| 25 | 4,89480 € | 122,37 € |
| 100 | 4,47000 € | 447,00 € |
| 250 | 4,35748 € | 1.089,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,92132 € | 11.763,96 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |







