


TPS7A0225PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0225PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0225PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0225PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0225PDBVR |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0225PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.36V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,51600 € | 12,90 € |
| 100 | 0,45380 € | 45,38 € |
| 250 | 0,42412 € | 106,03 € |
| 500 | 0,40624 € | 203,12 € |
| 1.000 | 0,39323 € | 393,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37328 € | 1.119,84 € |
| 6.000 | 0,36436 € | 2.186,16 € |
| 9.000 | 0,35990 € | 3.239,10 € |
| 15.000 | 0,35496 € | 5.324,40 € |
| 21.000 | 0,35207 € | 7.393,47 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |







