
LPV521MG/NOPB | |
|---|---|
DigiKey Part Number | 296-39069-2-ND - Tape & Reel (TR) 296-39069-1-ND - Cut Tape (CT) 296-39069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV521MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV521MG/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.0027V/µs | |
Gain Bandwidth Product | 6.2 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 475nA | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08200 € | 10,82 € |
| 25 | 0,98320 € | 24,58 € |
| 100 | 0,87470 € | 87,47 € |
| 250 | 0,82296 € | 205,74 € |
| 500 | 0,79176 € | 395,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74623 € | 746,23 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |




