Parametric Equivalent
Parametric Equivalent



TPS799285DRVR | |
|---|---|
DigiKey Part Number | 296-19747-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS799285DRVR |
Description | IC REG LINEAR 2.85V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS799285DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37585 € | 1.127,55 € |
| 6.000 | 0,36693 € | 2.201,58 € |
| 9.000 | 0,36246 € | 3.262,14 € |
| 15.000 | 0,35751 € | 5.362,65 € |
| 21.000 | 0,35462 € | 7.447,02 € |
| Unit Price without VAT: | 0,37585 € |
|---|---|
| Unit Price with VAT: | 0,44726 € |


