MFR Recommended



TPS79418DCQ | |
|---|---|
DigiKey Part Number | TPS79418DCQ-ND |
Manufacturer | |
Manufacturer Product Number | TPS79418DCQ |
Description | IC REG LIN 1.8V 250MA SOT-223-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79418DCQ Models |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | PSRR 65dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tube | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-223-6 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-6 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79618DCQR | Texas Instruments | 5.742 | 296-13762-1-ND | 2,87000 € | MFR Recommended |


