

TPS79618DCQR | |
---|---|
DigiKey Part Number | 296-13762-2-ND - Tape & Reel (TR) 296-13762-1-ND - Cut Tape (CT) 296-13762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79618DCQR |
Description | IC REG LINEAR 1.8V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79618DCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,68000 € | 2,68 € |
10 | 2,00600 € | 20,06 € |
25 | 1,83800 € | 45,95 € |
100 | 1,65360 € | 165,36 € |
250 | 1,56564 € | 391,41 € |
500 | 1,51266 € | 756,33 € |
1.000 | 1,46903 € | 1.469,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,35856 € | 3.396,40 € |
5.000 | 1,33184 € | 6.659,20 € |
Unit Price without VAT: | 2,68000 € |
---|---|
Unit Price with VAT: | 3,18920 € |