MFR Recommended
Similar



TPS79330YZQT | |
|---|---|
DigiKey Part Number | 296-TPS79330YZQTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79330YZQT |
Description | IC REG LINEAR 3V 200MA 5-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS79330YZQT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-DSBGA |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70530YFPR | Texas Instruments | 2.946 | 296-30222-1-ND | 0,45000 € | MFR Recommended |
| TPS79930YZUT | Texas Instruments | 1.000 | 296-18739-1-ND | 0,99000 € | Similar |





