


TLV70530YFPR | |
|---|---|
DigiKey Part Number | 296-30222-2-ND - Tape & Reel (TR) 296-30222-1-ND - Cut Tape (CT) 296-30222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70530YFPR |
Description | IC REG LINEAR 3V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70530YFPR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 315 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70530YFPT | Texas Instruments | 281 | 296-TLV70530YFPTCT-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28760 € | 7,19 € |
| 100 | 0,25000 € | 25,00 € |
| 250 | 0,23212 € | 58,03 € |
| 500 | 0,22134 € | 110,67 € |
| 1.000 | 0,21245 € | 212,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20148 € | 604,44 € |
| 6.000 | 0,19612 € | 1.176,72 € |
| 9.000 | 0,19343 € | 1.740,87 € |
| 15.000 | 0,19045 € | 2.856,75 € |
| 21.000 | 0,18871 € | 3.962,91 € |
| 30.000 | 0,18703 € | 5.610,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

