Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



TPS79133DBVREP | |
|---|---|
DigiKey Part Number | 296-22524-2-ND - Tape & Reel (TR) 296-22524-1-ND - Cut Tape (CT) 296-22524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79133DBVREP |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79133DBVREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 37dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.9V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79133DBVREP | Texas Instruments | 265 | 296-22524-1-ND | 3,00000 € | Parametric Equivalent |
| TPS79133DBVRG4Q1 | Texas Instruments | 6 | 296-24442-1-ND | 2,32000 € | Parametric Equivalent |
| MIC5301-3.3YD5-TR | Microchip Technology | 3.847 | 576-2840-1-ND | 0,67000 € | Similar |
| MIC5305-3.3YD5-TR | Microchip Technology | 2.924 | 576-1298-1-ND | 0,42000 € | Similar |
| TC2015-3.3VCTTR | Microchip Technology | 3.604 | TC2015-3.3VCTCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,36508 € | 7.095,24 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |





