


TPS79133DBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24442-2-ND - Tape & Reel (TR) 296-24442-1-ND - Cut Tape (CT) 296-24442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79133DBVRG4Q1 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79133DBVRG4Q1 Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | PSRR 70dB ~ 37dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.9V @ 100mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS78433QDBVRQ1 | Texas Instruments | 3.393 | 296-TPS78433QDBVRQ1CT-ND | 0,79000 € | MFR Recommended |
| MIC5301-3.3YD5-TR | Microchip Technology | 3.847 | 576-2840-1-ND | 0,67000 € | Similar |
| MIC5305-3.3YD5-TR | Microchip Technology | 3.304 | 576-1298-1-ND | 0,42000 € | Similar |
| MIC5323-3.3YD5-TR | Microchip Technology | 4.078 | 576-4196-1-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31801 € | 3.954,03 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

