MFR Recommended
Similar



TPS79028DBVRG4 | |
|---|---|
DigiKey Part Number | TPS79028DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79028DBVRG4 |
Description | IC REG LINEAR 2.8V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79028DBVRG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) | PSRR 85dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.13V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79028DBVR | Texas Instruments | 3.900 | 296-8154-1-ND | 3,04000 € | MFR Recommended |
| TC1014-2.8VCT713 | Microchip Technology | 37 | 150-TC1014-2.8VCT713CT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62623 € | 1.878,69 € |
| 6.000 | 0,61269 € | 3.676,14 € |
| 9.000 | 0,60590 € | 5.453,10 € |
| Unit Price without VAT: | 0,62623 € |
|---|---|
| Unit Price with VAT: | 0,74521 € |



